ABX00049 | Arduino
Arduino Board Portenta X8 ABX00049
NCNR (non cancelable / non returnable)
Arduino Board Portenta X8, ABX00049, Arduino
Portenta X8 is a powerful, industrial-grade SOM with Linux OS preloaded onboard, capable of running device-independent software thanks to its modular container architecture. Take advantage of onboard Wi-Fi/Bluetooth Low Energy connectivity to securely perform OS/application OTA updates. It’s basically two industrial products in one, with the power of no less than 9 cores. Leverage the Arduino environment to carry out real-time tasks while Linux takes care of high-performance processing.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Interfaces | Wi-Fi, bluetooth, ethernet, USB | |
| Processor core | i.MX 8M mini, STM32H747 | |
| MPU interface | UART, SPI, I²C, CAN | |
| Memory size | 16 GB | |
| Connection | USB-C |
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |