ASX00085 | Arduino

Arduino Arduino UNO Breakout Carrier ASX00085

Order No.: 64S6426
EAN: 7630049205918
MPN:
ASX00085
Series: UNO
ASX00085 Arduino Accessories (Microcontroller Development) Image 1
ASX00085 Arduino Accessories (Microcontroller Development) Image 2
ASX00085 Arduino Accessories (Microcontroller Development) Image 3
ASX00085 Arduino Accessories (Microcontroller Development) Image 4
ASX00085 Arduino Accessories (Microcontroller Development) Image 5
Image may differ
Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
8.6275 €
25 pcs.
8.3895 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board UNO Breakout Carrier, ASX00085, Arduino

Gain complete, direct access to relevant signals available on UNO Q JMEDIA and JMISC high-speed connectors. Ideal for advanced prototyping, testing, and integration work, UNO Breakout Carrier exposes audio, I²C, SPI, UART, PWM, power rails, and control signals to clearly labeled, easy-to-use breakout headers. With relevant pins brought out to standard, accessible male header connectors, you can connect UNO Q to custom circuits, measurement equipment, or third-party modules without complex adapters or soldering. This carrier is particularly valuable for debugging hardware interfaces, verifying signal integrity, or integrating UNO Q into larger embedded systems where direct wiring access is required. Whether in the lab or the field, UNO Breakout Carrier facilitates hardware accessibility, simplifies troubleshooting, and opens up the full potential of UNO Q advanced interfaces.

Technical specifications
Filter Property Value
Product type development board
Suitable for Arduino UNO Q
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back