ASX00083 | Arduino

Arduino Board UNO MEDIA CARRIER ASX00083

Order No.: 64S6424
EAN: 7630049205871
MPN:
ASX00083
Series: UNO
ASX00083 Arduino Accessories (Microcontroller Development) Image 1
ASX00083 Arduino Accessories (Microcontroller Development) Image 2
ASX00083 Arduino Accessories (Microcontroller Development) Image 3
ASX00083 Arduino Accessories (Microcontroller Development) Image 4
ASX00083 Arduino Accessories (Microcontroller Development) Image 5
Image may differ
Unit Price (€ / pc.)
17.7310 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
10 pcs.
17.3145 €
25 pcs.
16.7790 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board UNO Media Carrier, ASX00083, Arduino

Extend the multimedia capabilities of UNO Q and VENTUNO Q by enabling advanced vision, display, and audio applications with plug-and-play simplicity. UNO Media Carrier connects to the board through the JMEDIA and JMISC high-speed connectors - both passthrough, to keep all pins available for additional modules or carriers. Equipped with two MIPI CSI connectors for standard 22-pin MIPI CSI 4 lanes cameras (like Raspberry Pi cameras), it opens the door to dual-camera computer vision projects, from stereo depth mapping to multi-angle image capture. A MIPI DSI interface provides compatibility with 22-pin 4 lanes MIPI DSI displays, making it easy to add rich, interactive visual output to your projects without additional adapters. For audio, UNO Media Carrier includes three dedicated 3.5 mm jacks: one combined microphone input and headphone output for flexible audio capture and monitoring, one line out for connecting to amplifiers or powered speakers, and one ear out enabling Class-AB differential earpiece output. Together, these interfaces turn your UNO Q into a complete edge multimedia hub, ideal for AI-powered kiosks, object tracking, interactive installations, and more.

Technical specifications
Filter Property Value
Product type development board
Suitable for Arduino UNO Q, Arduino VENTUNO Q
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back