ASX00073 | Arduino

Arduino Board UNO SPE Shield ASX00073

Order No.: 64S6420
EAN: 7630049202672
MPN:
ASX00073
Series: UNO
ASX00073 Arduino Accessories (Microcontroller Development) Image 1
ASX00073 Arduino Accessories (Microcontroller Development) Image 2
ASX00073 Arduino Accessories (Microcontroller Development) Image 3
ASX00073 Arduino Accessories (Microcontroller Development) Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.6500 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.65 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6500 €
10 pcs.
40.7575 €
60 pcs.
37.0685 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board UNO SPE Shield, ASX00073, Arduino

The Arduino UNO SPE Shield combines Single Pair Ethernet (T1S) and RS485 communication in one versatile module - perfect for smart automation, retrofitting, and IoT innovation. Designed to unlock the full potential of your Arduino UNO R4, the Arduino UNO SPE Shield brings professional-grade connectivity to your projects in both the maker and the industrial world. It enables high-speed data transmission and power delivery over a single twisted pair cable thanks to integrated 10BASE-T1S Single Pair Ethernet (SPE) with Power over Data Line (PoDL) capabilities, using Microchip’s LAN8651B1 component. This dramatically reduces wiring complexity and cost, while enhancing deployment speed and system flexibility. Its built-in RS485 interface allows seamless integration with legacy systems - making it an ideal bridge between existing infrastructure and emerging technologies. Whether you’re retrofitting industrial machines, building smart energy monitoring systems, or prototyping advanced IoT devices, the SPE Shield simplifies communication between modern or legacy equipment.

Technical specifications
Filter Property Value
Product type development board
Version 68.85 x 53.34 mm
Suitable for IoT/industrial dashboards
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back