3536-001N002 | APEM

Toggle switch, metal, 1 pole, On-On, nickel-plated, 3536-001N002

Order No.: 31G7092
MPN:
3536-001N002
3536-001N002 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.2526 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,162.63 € *
Price list
Quantity
Price per unit*
50 pcs.
23.2526 €
75 pcs.
21.9793 €
100 pcs.
20.8369 €
*incl. VAT plus shipping costs
Subject to prior sale

High performance toggle switch, 3536-001N002, APEM

Versatile 3536-001N002 Panel Switch with single pole configuration, multiple functions, and lever options (175mm or 20mm) for efficient circuit control in various applications.

Features

  • Completely sealed switches withstanding 0.1 bar pressure
  • Three types of terminals
Technical specifications
Filter Property Value
Pin number 1 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection screw connection
Design vertical
contact surface nickel-plated
Type of mounting panel mounting
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes