3531-021N002 | APEM
Toggle switch, metal, 1 pole, On-Off, nickel-plated, 3531-021N002
Order No.: 31G7093
MPN:
3531-021N002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2859 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
878.58 € *
Price list
Quantity
Price per unit*
30 pcs.
29.2859 €
45 pcs.
27.6794 €
60 pcs.
26.2395 €
*incl. VAT plus shipping costs
Subject to prior sale
High performance toggle switch, 3531-021N002, APEM
The 3531-021N002 Panel Switch features a single pole design for reliable ON/OFF control, with lever lengths of 175 mm or 20 mm for versatile applications.
Features
- Completely sealed switches withstanding 0.1 bar pressure
- Three types of terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder lug/quick connector | |
| Design | vertical | |
| contact surface | nickel-plated | |
| Type of mounting | panel mounting | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |