3531-001N002 | APEM

Toggle switch, metal, 1 pole, On-Off, nickel-plated, 3531-001N002

Order No.: 31G7094
MPN:
3531-001N002
3531-001N002 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1451 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,207.25 € *
Price list
Quantity
Price per unit*
50 pcs.
24.1451 €
75 pcs.
22.8242 €
100 pcs.
21.6342 €
*incl. VAT plus shipping costs
Subject to prior sale

High performance toggle switch, 3531-001N002, APEM

Versatile 3531-001N002 toggle panel switch for reliable electrical applications. Essential component for efficient system control.

Features

  • Completely sealed switches withstanding 0.1 bar pressure
  • Three types of terminals
Technical specifications
Filter Property Value
Pin number 1 pole
Shift position On-Off
Actuator colour metal
illuminated No
Connection screw connection
Design vertical
contact surface nickel-plated
Type of mounting panel mounting
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes