12147AGX408 | APEM
Toggle switch, metal, 2 pole, groping, (On)-Off-(On), 4 A/30 VDC, silver-plated, 12147AGX408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.0645 € *
Available: 50 pcs.
Total Price:
47.06 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0645 €
10 pcs.
44.8868 €
25 pcs.
42.9114 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle Switch, 12147AGX408, APEM
Versatile 12147AGX408 Panel Switch with double pole configuration, MOM OFF MOM functionality, and standard lever for seamless control of lighting and power systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | panel mounting | |
| Breaking capacity | 4 A/30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |