12147AD2GK | APEM

Toggle switch, metal, 2 pole, groping, (On)-Off-(On), 4 A/30 VDC, gold-plated, 12147AD2GK

Order No.: 31G7119
MPN:
12147AD2GK
Series: EURO D50
12147AD2GK APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.1712 € *
Available: 44 pcs.
Total Price:
48.17 € *
Price list
Quantity
Price per unit*
1 pcs.
48.1712 €
10 pcs.
45.9578 €
25 pcs.
43.9229 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 12147AD2GK, APEM

The 12147AD2GK Panel Switch features a double pole design with MOM OFF MOM functionality, ensuring reliable control for various applications. Upgrade your panel for seamless performance.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Shift position (On)-Off-(On)
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface gold-plated
Type of mounting panel mounting
Breaking capacity 4 A/30 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes