12147AD2GX408 | APEM

Toggle switch, metal, 2 pole, groping, (On)-Off-(On), 4 A/30 VDC, gold-plated, 12147AD2GX408

Order No.: 31G7120
MPN:
12147AD2GX408
Series: EURO D50
12147AD2GX408 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.3961 € *
Available: 50 pcs.
Total Price:
51.40 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3961 €
10 pcs.
49.0280 €
25 pcs.
46.8622 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 12147AD2GX408, APEM

12147AD2GX408 Panel Switch features double poles and MOM OFF MOM functions for precise power control. Ergonomic levers ensure comfortable operation for various electrical applications.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Shift position (On)-Off-(On)
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface gold-plated
Type of mounting panel mounting
Breaking capacity 4 A/30 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes