ATM04-12PD-PM31 | Amphenol
Device plug, 12 pole, crimp connection, latch locking, straight, ATM04-12PD-PM31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7842 €
50 pcs.
3.5581 €
100 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, ATM04-12PD-PM31, Amphenol
12 Positions, Panel Mount Receptacle, Pin, Front Mount, 4 Hole Flange, Keyed D, Brown.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.35-1.5 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | latch locking | |
| Assembly | chassis mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |