ATM04-12PC-PM62 | Amphenol
Device plug, 12 pole, crimp connection, latch locking, straight, ATM04-12PC-PM62
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6652 €
50 pcs.
3.4510 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, ATM04-12PC-PM62, Amphenol
12 Positions, Panel Mount Receptacle With Flange, Pin, Front Mount, Keyed C, Reduced Diameter Rear Seal, Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.35-1.5 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | latch locking | |
| Assembly | chassis mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |