ATM04-12PC-PM61 | Amphenol

Device plug, 12 pole, crimp connection, latch locking, straight, ATM04-12PC-PM61

Order No.: 72F2235
MPN:
ATM04-12PC-PM61
ATM0412PCPM61
Series: A-Serie
ATM04-12PC-PM61 Amphenol Other Circular Connectors Image 1
ATM04-12PC-PM61 Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.5700 €
50 pcs.
3.3439 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

Device plug, ATM04-12PC-PM61, Amphenol

12 Positions, Panel Mount Receptacle With Flange, Pin, Front Mount, Keyed C, Green.

Technical specifications
Filter Property Value
Version pin
Cable cross-section 0.35-1.5 mm²
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Type of locking latch locking
Assembly chassis mounting
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No