AHDP04-24-23ST-BRA | Amphenol
Socket housing, 23 pole, crimp connection, bayonet locking, straight, AHDP04-24-23ST-BRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3887 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.39 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3887 €
10 pcs.
9.3177 €
50 pcs.
8.7108 €
100 pcs.
8.1872 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, AHDP04-24-23ST-BRA, Amphenol
23 Positions Receptacle, Socket, Shell Size 24, Plastic, Thin Diameter Seal, Backshell Ring Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Cable cross-section | 0.5-2.0 mm² | |
| Pin number | 23 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |