AHDM04-24-23SN | Amphenol
Socket housing, 23 pole, crimp connection, bayonet locking, straight, AHDM04-24-23SN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6136 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
10 pcs.
12.2094 €
50 pcs.
11.4121 €
100 pcs.
10.7219 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, AHDM04-24-23SN, Amphenol
Receptacle, Size 24, 23 Positions, Socket, Standard Seal, Wide Thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Cable cross-section | 0.5-2.0 mm² | |
| Pin number | 23 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| Shell Material | zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |