AHDM04-24-23ST | Amphenol

Socket housing, 23 pole, crimp connection, bayonet locking, straight, AHDM04-24-23ST

Order No.: 72F1406
MPN:
AHDM04-24-23ST
AHDM042423ST
Series: A-Serie
AHDM04-24-23ST Amphenol Other Circular Connectors Image 1
AHDM04-24-23ST Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1142 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,211.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
12.1142 €

Socket housing, AHDM04-24-23ST, Amphenol

23 Positions Receptacle, Socket, Shell Size 24, Metal, Thin Diameter Seal.

Technical specifications
Filter Property Value
Version socket housing
Cable cross-section 0.5-2.0 mm²
Pin number 23 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material zinc alloy
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No