2-640387-0 | AMP

Pin header, 20 pole, pitch 3.96 mm, angled, natural, 2-640387-0

Order No.: 35P2371
MPN:
2-640387-0
20P MTA156 HDR ASSY SQ R/A
Series: MTA-156
2-640387-0 AMP PCB Connection Systems Image 1
2-640387-0 AMP PCB Connection Systems Image 2
2-640387-0 AMP PCB Connection Systems Image 3
2-640387-0 AMP PCB Connection Systems Image 4
2-640387-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1777 €
50 pcs.
2.0349 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2-640387-0, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 20 Position, 3.96 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 20 pole
Grid 3.96 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 14.24 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No