1-640385-4 | AMP

Pin header, 14 pole, pitch 3.96 mm, angled, natural, 1-640385-4

Order No.: 35P2312
MPN:
1-640385-4
14P MTA156 HDR ASSY SQ R/A
Series: MTA-156
1-640385-4 AMP PCB Connection Systems Image 1
1-640385-4 AMP PCB Connection Systems Image 2
1-640385-4 AMP PCB Connection Systems Image 3
1-640385-4 AMP PCB Connection Systems Image 4
1-640385-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.1539 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-640385-4, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 14 Position, 3.96 mm Centerline, Unshrouded, Tin (Sn), Through Hole - Solder, Power.

Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 14 pole
Grid 3.96 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 14.24 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No