2-640385-4 | AMP

Pin header, 24 pole, pitch 3.96 mm, angled, natural, 2-640385-4

Order No.: 35P2379
MPN:
2-640385-4
24P MTA156 HDR ASSY SQ R/A
Series: MTA-156
2-640385-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9865 €
50 pcs.
3.7128 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2-640385-4, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 24 Position, 3.96 mm Centerline, Unshrouded, Tin (Sn), Through Hole - Solder, Power.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 3.96 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No