103735-9 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 103735-9

Order No.: 59F1115
MPN:
103735-9
Headers&Wire Housings LTCH HDR WO SWAGE 10
Series: AMPMODU
103735-9 AMP PCB Connection Systems Image 1
103735-9 AMP PCB Connection Systems Image 2
103735-9 AMP PCB Connection Systems Image 3
103735-9 AMP PCB Connection Systems Image 4
103735-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8560 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6418 €
50 pcs.
2.4633 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 103735-9, AMP

PCB Mount Header, Vertical, Wire-to-Board, 10 Position, 2.54 mm Centerline, Fully Shrouded, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes