103735-1 | AMP

Pin header, 2 pole, pitch 2.54 mm, straight, black, 103735-1

Order No.: 59F1110
MPN:
103735-1
Headers&Wire Housings LTCH HDR W/O SWAGE 2
Series: AMPMODU
103735-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Available in 12 Days: 9,421 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8568 €
50 pcs.
0.8092 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 103735-1, AMP

PCB Mount Header, Vertical, Wire-to-Board, 2 Position, 2.54 mm Centerline, Fully Shrouded, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes