103735-4 | AMP

Pin header, 5 pole, pitch 2.54 mm, straight, black, 103735-4

Order No.: 59F1111
MPN:
103735-4
Headers&Wire Housings LTCH HDR W/O SWAGE 5
Series: AMPMODU
103735-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6422 €
50 pcs.
1.5470 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 103735-4, AMP

PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 2.54 mm Centerline, Fully Shrouded, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes