926539-2 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, red, 926539-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1047 € *
Available: 3,950 pcs.
Available in 12 Days: 721,363 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0940 €
500 pcs.
0.0893 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 926539-2, AMP
Housing Receptacle, 1 Position, Red, 250 FASTON .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |