925068 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, natural, 925068

Order No.: 60F126
MPN:
925068
Series: FASTON 250
925068 AMP Insulating Sleeves Image 1
925068 AMP Insulating Sleeves Image 2
925068 AMP Insulating Sleeves Image 3
925068 AMP Insulating Sleeves Image 4
925068 AMP Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0928 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0928 €

Insulating sleeve, 925068, AMP

Housing Receptacle, 1 Position, Clear, 250 FASTON.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 1 pole
Material PA
Colour natural
Length 23.5 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No