735075 | AMP
Insulating housing for 6.35 mm, 1 pole, PP, UL 94HB, natural, 735075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0452 € *
Available in 12 Days: 19,800 pcs. - if ordered today
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
20 pcs.
0.0452 €
100 pcs.
0.0417 €
500 pcs.
0.0393 €
1000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 735075, AMP
Receptacle, 1 Position, Straight, UL 94HB, Natural, Polypropylene, Cable Mount (Free-Hanging), Carton, FASTON 250, Crimp Terminal Housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PP | |
| Colour | natural | |
| Length | 24.4 mm | |
| Version | UL 94HB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |