V110209000 | Aero-Motive

Retractor, V110209000, load capacity (min/max) 0.9 to 2.7 kg, with locking, 1301750025

Order No.: 12P6656
EAN: 4099891450502
MPN:
V110209000
1301750025
Series: F
V110209000 Aero-Motive Spring Balancers Image 1
V110209000 Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
301.3794 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
301.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
301.3794 €

Retractor, 1301750025, Aero-Motive

Aero-Motive Standard Industrial Duty Retractor, Weight Range 9-2,72 Kg with 25FT cable

Technical specifications
Min Load capacity 0.9 kg
Version retractor
Weight 4.5 kg
Suspension Rope galvanized
Rope pullout 7.2 m
Shell Material sheet metal enclosure
Manual locking No
Max Load capacity 2.7 kg
Locking with locking
Fall protection No
Spring fracture safety device No
Logistics
Customs tariff number 84253900
Country of origin DE
Compliance
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15