9857-1-RP | Aero-Motive
Cable assembly, 9857-1-RP, 1301792488
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.961 € *
Available: 18 pcs.
Cable Assembly, 1301792488, Aero-Motive
RP - Assembly Cable [8ft/2.5m] - 5f and 5flr.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable assembly | |
| Rope pullout | 2.4 m | |
| Suspension Rope | galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73121098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | not_relevant |