22FSC | Aero-Motive
Retractor, 22FSC, load capacity (min/max) 3.6 to 10 kg, without locking, 1301750067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
271.7127 € *
Standard delivery time from the manufacturer is: 2 Weeks
Retractor, 1301750067, Aero-Motive
Aero-Motive 22F retractor with safety cable, weight range 3.6-10.0 kg (8.0-22.0 lb), 2.40 m (8.0 ') spring travel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retractor | |
| Weight | 4.5 kg | |
| Max Load capacity | 10 kg | |
| Min Load capacity | 3.6 kg | |
| Spring fracture safety device | No | |
| Rope pullout | 2.4 m | |
| Manual locking | No | |
| Fall protection | Yes | |
| Suspension Rope | galvanized | |
| Locking | without locking | |
| Shell Material | sheet metal enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |