22F-SS | Aero-Motive
Retractor, 22F-SS, load capacity (min/max) 3.6 to 10 kg, without locking, 1301750061
Unit Price (€ / pc.)
271.7127 € *
Standard delivery time from the manufacturer is: On Request
Retractor, 1301750061, Aero-Motive
Aero-Motive Standard Industrial Duty Retractor, Weight Range 3.6-10.0 kg, ss cable 8 FT
Technical specifications
Min Load capacity | 3.6 kg | |
Version | retractor | |
Weight | 4.5 kg | |
Suspension Rope | stainless steel | |
Rope pullout | 2.4 m | |
Shell Material | sheet metal enclosure | |
Manual locking | No | |
Max Load capacity | 10 kg | |
Locking | without locking | |
Fall protection | No | |
Spring fracture safety device | No |
Download
Logistics
Customs tariff number | 84313100 |
Country of origin | DE |
Compliance
SVHC free | Yes |
RoHS conform | not_relevant |