15F-5.2 | Aero-Motive

Retractor, 15F-5.2, load capacity (min/max) 3.6 to 6.8 kg, without locking, 1301750056

Order No.: 12P6658
EAN: 4099891450526
MPN:
15F-5.2
1301750056
Series: F
15F-5.2 Aero-Motive Spring Balancers Image 1
15F-5.2 Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
290.241 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
290.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
290.241 €

Grounding Reel, 1301750056, Aero-Motive

Aero-Motive Static Discharge Grounding Reel, Weight Range 0.0-5.44 kg (0.0-12.0 lb), 2.40 m (8.0') Travel

Technical specifications
Min Load capacity 3.6 kg
Version retractor
Weight 4.5 kg
Suspension Rope galvanized
Rope pullout 5.2 m
Shell Material sheet metal enclosure
Manual locking No
Max Load capacity 6.8 kg
Locking without locking
Fall protection No
Spring fracture safety device No
Logistics
Country of origin DE
Compliance
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15