DS1-48-0004 | SCHURTER

Storage choke, radial, 0.1 mH, DS1-48-0004

Order No.: 59P9045
EAN: 4099889003895
MPN:
DS1-48-0004
Series: DS
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
37.9253 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
37.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
37.9253 €

Storage choke, DS1-48-0004, SCHURTER

The DS1-48-0004 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Reduced magnetic reversal
  • THT-terminals

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Version storage choke
Design radial
Width 48 mm
DC resistance 20 mΩ
Height 25 mm
Inductance 0.1 mH
Length 48 mm
Tolerance ±15 %
Logistics
Country of origin CH
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC resistance
Design
Version
Width
Length
Tolerance
Height
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC resistance
Design
Version
Width
Length
Tolerance
Height
Storage choke, radial, 0.5 mH, DS1-48-0002
Order No.:
 59P9043
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DS1-48-0002
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 32.82 € *
40 pcs.
32.8202 €
0.5 mH
80 mΩ
radial
storage choke
48 mm
48 mm
±15 %
25 mm
Storage choke, radial, 1 mH, DS1-48-0001
Order No.:
 59P9042
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DS1-48-0001
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 32.99 € *
40 pcs.
32.9868 €
1 mH
160 mΩ
radial
storage choke
48 mm
48 mm
±15 %
25 mm
Storage choke, radial, 0.16 mH, DS1-48-0006
Order No.:
 59P9047
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DS1-48-0006
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 64.56 € *
20 pcs.
64.5575 €
0.16 mH
12 mΩ
radial
storage choke
48 mm
48 mm
±15 %
25 mm
Storage choke, radial, 0.3 mH, DS1-48-0003
Order No.:
 59P9044
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DS1-48-0003
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 32.57 € *
40 pcs.
32.5703 €
0.3 mH
75 mΩ
radial
storage choke
48 mm
48 mm
±15 %
25 mm
Storage choke, radial, 0.1 mH, DS1-48-0004
Order No.:
 59P9045
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DS1-48-0004
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 37.93 € *
40 pcs.
37.9253 €
0.1 mH
20 mΩ
radial
storage choke
48 mm
48 mm
±15 %
25 mm
Storage choke, radial, 0.035 mH, DS1-48-0005
Order No.:
 59P9046
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DS1-48-0005
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 37.90 € *
40 pcs.
37.9015 €
0.035 mH
7 mΩ
radial
storage choke
48 mm
48 mm
±15 %
25 mm