0215.200TXP | Littelfuse

Microfuse 5 x 20 mm, 200 mA, T, 250 V (AC), 1.5 kA breaking capacity, 0215.200TXP

Order No.: 42G1760
EAN: 4099889084801
MPN:
0215.200TXP
Series: 215
0215.200TXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 95 pcs.
Available in 4 Days: 200 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.2019 €
100 pcs.
1.0234 €
500 pcs.
0.8925 €
1000 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 0215.200TXP,LITTELFUSE

The 0215.200TXP is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic body
  • High breaking capacity
  • RoHS-compliant and Halogen-free

Applications

  • Supplementary protection
  • Utilization equipment
  • Internal circuits
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 200 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 20 mm
diameter 5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes