R-78HB12-0.5 | RECOM
DC converter, 17-72 VDC, 6 W, 1 output, 12 VDC, 94 % efficiency, R-78HB12-0.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0531 € *
Available: 84 pcs.
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
20 pcs.
15.2558 €
42 pcs.
14.4942 €
84 pcs.
13.7683 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, type Recom R-78HB.
Switching mode regulator, pin compatible with LM78xx. Output voltage tolerance: typical/max. ±2.0/±3.0%. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-78HB12-0.5, 17 to 72 V, 12 V, 0.5 A, 94/89 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 17-72 VDC | |
| Power | 6 W | |
| efficiency | 94 % | |
| Design | SIP3 | |
| Length | 11.5 mm | |
| Width | 8.5 mm | |
| Height | 17.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Original Packaging | Bar with 42 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |