MBB0207VD5000BC100 | Vishay

Metal film resistor, 500 Ω, 0.4 W, ±0.1 %, MBB0207VD5000BC100

Order No.: 03E9439
EAN: 4099879653925
MPN:
MBB0207VD5000BC100
Series: MBB 0207
MBB0207VD5000BC100 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 1,413 pcs.
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.0353 €
100 pcs.
0.8806 €
500 pcs.
0.7735 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal film resistor, MBB0207VD5000BC100, Vishay

The MBB0207VD5000BC100 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
Filter Property Value
ohmic resistance 500 Ω
Tolerance ±0.1 %
Power 0.4 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±25 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 2.5 mm
Length 6.5 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85332100
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes