7040-20 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M4/M4, 20 mm, polyamide
Order No.: 18H394
EAN: 4099889493986
MPN:
7040-20
Unit Price (€ / pc.)
0.3570 € *
Available: 2,903 pcs.
Leadtime: 3 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
1000 pcs.
0.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 4 thread (width across flats 8 mm), type 5.30.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 20 mm | |
Colour | black | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 10 mm | |
Length | 20 mm | |
Material | polyamide | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |