100 22 20 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 20 mm, polyamide
Order No.: 18H376
EAN: 4099889493764
MPN:
100 22 20
Unit Price (€ / pc.)
0.5831 € *
Available: 4,654 pcs.
Next delivery: 2,000 pcs. on 2024-05-17
Leadtime: 16 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4641 €
500 pcs.
0.4165 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type 5.30.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 20 mm | |
Colour | black | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 10 mm | |
Length | 20 mm | |
Material | polyamide | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |