7030-40 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 40 mm, polyamide
Order No.: 18H3742
EAN: 4099889493689
MPN:
7030-40
Unit Price (€ / pc.)
0.6783 € *
Available: 2,836 pcs.
Leadtime: 3 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
100 pcs.
0.6069 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type 5.30.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 40 mm | |
Colour | black | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 10 mm | |
Length | 40 mm | |
Material | polyamide | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |