05.30.208 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M2.5/M2.5, 8 mm, polyamide
Order No.: 18H3722
EAN: 4099889493580
MPN:
05.30.208
Unit Price (€ / pc.)
0.6069 € *
Available: 1,120 pcs.
Available in 5 Days: 7,200 pcs.
Leadtime: 1 Week **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 2.5 thread (width across flats 5 mm), type 5.30.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 8 mm | |
Colour | black | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 8 mm | |
Length | 8 mm | |
Material | polyamide | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |