100 22 12 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 12 mm, polyamide
Order No.: 18H3736
EAN: 4099889493658
MPN:
100 22 12
Unit Price (€ / pc.)
0.2094 € *
Available: 7,112 pcs.
Leadtime: On Request **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
100 pcs.
0.1571 €
500 pcs.
0.1369 €
1000 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type 5.30.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 12 mm | |
Colour | black | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 6 mm | |
Length | 12 mm | |
Material | polyamide | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |