05.30.425 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M4/M4, 25 mm, polyamide
Order No.: 18H3752
EAN: 4099889493726
MPN:
05.30.425
Unit Price (€ / pc.)
0.6783 € *
Available: 190 pcs.
Available in 5 Days: 8,100 pcs.
Leadtime: 1 Week **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
100 pcs.
0.5474 €
500 pcs.
0.4998 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 4 thread (width across flats 8 mm), type 5.30.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 25 mm | |
Colour | black | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 10 mm | |
Length | 25 mm | |
Material | polyamide | |
spanner size | 8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |