Snap Action Switches
770 items in 957 variations
*incl. VAT plus shipping costs
Item description
Total
Latching switching function
Actuator
actuating force
Switching point
Connection
Design
Shell Material
Breaking capacity
Order No.:
12G0789
Manufacturer:
Alcoswitch
Manufacturer SKU:
2351445-3
Total Price: 0.95 € *
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.8211 €
100 pcs.
0.7735 €
hinge lever
0.25 N
8.5 mm ±1.5 mm
PCB connection
straight
thermoplastic
0.1 A/30 VDC
Order No.:
12G0790
Manufacturer:
Alcoswitch
Manufacturer SKU:
2351445-1
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.7973 €
100 pcs.
0.7497 €
hinge lever
0.25 N
8.5 mm ±1.5 mm
PCB connection
straight
thermoplastic
0.1 A/30 VDC
Order No.:
12G0791
Manufacturer:
Alcoswitch
Manufacturer SKU:
2351445-5
Total Price: 1.21 € *
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0472 €
100 pcs.
0.9758 €
hinge lever
0.39 N
8.5 mm ±1.5 mm
PCB connection
straight
thermoplastic
3 A/125 VAC, 1.5 A/250 VAC
Order No.:
12G0792
Manufacturer:
Alcoswitch
Manufacturer SKU:
2351445-6
Total Price: 1.21 € *
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0472 €
100 pcs.
0.9758 €
hinge lever
0.39 N
8.5 mm ±1.5 mm
PCB connection
straight
thermoplastic
3 A/125 VAC, 1.5 A/250 VAC
Order No.:
12G0793
Manufacturer:
Alcoswitch
Manufacturer SKU:
2351445-4
Total Price: 1.19 € *
1 pcs.
1.1900 €
10 pcs.
1.1067 €
50 pcs.
1.0234 €
100 pcs.
0.9639 €
hinge lever
0.39 N
8.5 mm ±1.5 mm
PCB connection
straight
thermoplastic
3 A/125 VAC, 1.5 A/250 VAC
Order No.:
12G0794
Manufacturer:
Alcoswitch
Manufacturer SKU:
2351444-1
Total Price: 0.90 € *
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7259 €
pin plunger
0.75 N
6.9 mm ±0.3 mm
PCB connection
straight
thermoplastic
0.1 A/30 VDC
Order No.:
12G0795
Manufacturer:
Alcoswitch
Manufacturer SKU:
2351449-1
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.7973 €
100 pcs.
0.7497 €
roller hinge lever
0.39 N
10.2 mm ±1.2 mm
PCB connection
straight
thermoplastic
0.1 A/30 VDC
Order No.:
12G0796
Manufacturer:
Alcoswitch
Manufacturer SKU:
2351449-6
Total Price: 1.24 € *
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0710 €
100 pcs.
0.9996 €
roller hinge lever
0.39 N
10.2 mm ±1.2 mm
PCB connection
straight
thermoplastic
3 A/125 VAC, 1.5 A/250 VAC
Order No.:
12G0797
Manufacturer:
Alcoswitch
Manufacturer SKU:
2351449-4
Total Price: 1.21 € *
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0472 €
100 pcs.
0.9758 €
roller hinge lever
0.39 N
10.2 mm ±1.2 mm
PCB connection
straight
thermoplastic
3 A/125 VAC, 1.5 A/250 VAC
Order No.:
12G1274
Manufacturer:
Marquardt
Manufacturer SKU:
1010.9752
Total Price: 3,446.24 € *
1600 pcs.
2.1539 €
On-On
roller hinge lever
0.45-1.05 N
6.9 mm ±0.6 mm
PCB connection
angled
PA
2 (0.5) A/250 VAC
Order No.:
12G1505
Manufacturer:
C & K
Manufacturer SKU:
HDT0001
Total Price: 2,332.40 € *
2450 pcs.
0.9520 €
On-Off
0.34 N
SMD
straight
PA
1 mA/5 VDC
Order No.:
12G1506
Manufacturer:
C & K
Manufacturer SKU:
HDT0004
Total Price: 242.76 € *
200 pcs.
1.2138 €
On-Off
0.34 N
SMD
straight
PA
1 mA/5 VDC
Order No.:
12G1960
Manufacturer:
C & K
Manufacturer SKU:
TF320CFP0040Y
Total Price: 2,121.18 € *
250 pcs.
8.4847 €
On-On
pin plunger
1.86 N
14.4 mm ±0.5 mm
plug-in connection
straight
PBT
20 A/250 VAC
Order No.:
12G7642
Manufacturer:
Omron
Manufacturer SKU:
SHL-W255
Total Price: 102.76 € *
1 pcs.
102.7565 €
10 pcs.
94.9501 €
25 pcs.
90.8089 €
On-On
short roller lever
3.92 N
33 mm ±1 mm
screw connection
angled
2 A/125 VAC, 48 VDC
Order No.:
12G7730
Manufacturer:
SCHURTER
Manufacturer SKU:
3-153-892
Total Price: 43.59 € *
1 pcs.
43.5897 €
5 pcs.
40.3648 €
10 pcs.
38.0681 €
25 pcs.
35.9261 €
50 pcs.
34.2125 €
Off-On
3 N
plug-in connection
straight
10 A/48 VDC
Order No.:
12G7740
Manufacturer:
SCHURTER
Manufacturer SKU:
3-153-876
Total Price: 43.59 € *
1 pcs.
43.5897 €
5 pcs.
40.3648 €
10 pcs.
38.0681 €
25 pcs.
35.9261 €
50 pcs.
34.2125 €
Off-On
3 N
plug-in connection
straight
10 A/48 VDC
Order No.:
12G925
Manufacturer:
Marquardt
Manufacturer SKU:
1006.1801
Total Price: 811.58 € *
200 pcs.
4.0579 €
500 pcs.
3.4510 €
On-On
spring lever
1.5-2.5 N
22 mm ±1 mm
plug-in connection
angled
PA
10 (4) A/400 VAC
Order No.:
12G9302
Manufacturer:
Marquardt
Manufacturer SKU:
1045.0151
Total Price: 3,284.40 € *
1000 pcs.
3.2844 €
2000 pcs.
3.1892 €
On-On
pin plunger
1.9 N
8.4 mm ±0.3 mm
solder connection
straight
PA
1 A/250 VAC
Order No.:
12G9306
Manufacturer:
Marquardt
Manufacturer SKU:
1046.0104
Total Price: 2,356.20 € *
1000 pcs.
2.3562 €
2000 pcs.
2.2848 €
5000 pcs.
2.2253 €
On-On
pin plunger
2.8 N
8.4 mm ±0.3 mm
solder connection
straight
PA
6 (6) A/250 VAC
Order No.:
12G9308
Manufacturer:
Marquardt
Manufacturer SKU:
1045.1103
Total Price: 2,832.20 € *
1000 pcs.
2.8322 €
2000 pcs.
2.7370 €
On-On
pin plunger
3.2 N
8.4 mm ±0.3 mm
plug-in connection
straight
PA
10 (3) A/250 VAC
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.