2351444-1 | Alcoswitch

Miniature snap-action switche, PCB connection, pin plunger, 0.75 N, 0.1 A/30 VDC, 2351444-1

Order No.: 12G0794
MPN:
2351444-1
UMINSA SW PPLUN 0.74N 0.1A/30VDC MICRO
Series: SAJ
2351444-1 Alcoswitch Snap Action Switches Image 1
2351444-1 Alcoswitch Snap Action Switches Image 2
2351444-1 Alcoswitch Snap Action Switches Image 3
2351444-1 Alcoswitch Snap Action Switches Image 4
2351444-1 Alcoswitch Snap Action Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature snap-action switch, 2351444-1, Alcoswitch

0.1 A Snap Action Switch, Single Pole - Double Throw, Configuration (Pole-Throw), Pin Plunger, 30 VDC.

Technical specifications
Filter Property Value
Actuator pin plunger
actuating force 0.75 N
Switching point 6.9 mm ±0.3 mm
Connection PCB connection
Design straight
Shell Material thermoplastic
Breaking capacity 0.1 A/30 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes