2351445-4 | Alcoswitch

Miniature snap-action switche, PCB connection, hinge lever, 0.39 N, 3 A/125 VAC, 1.5 A/250 VAC, 2351445-4

Order No.: 12G0793
MPN:
2351445-4
UMINSA SW HLV0.88N 3A/1.5A AC SC PCB
Series: SAJ
2351445-4 Alcoswitch Snap Action Switches Image 1
2351445-4 Alcoswitch Snap Action Switches Image 2
2351445-4 Alcoswitch Snap Action Switches Image 3
2351445-4 Alcoswitch Snap Action Switches Image 4
2351445-4 Alcoswitch Snap Action Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
25 pcs.
1.1900 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature snap-action switch, 2351445-4, Alcoswitch

1.5 A / 3 A Snap Action Switch, Single Pole - Double Throw, Configuration (Pole-Throw), Lever, 125 VAC / 250 VAC.

Technical specifications
Filter Property Value
Actuator hinge lever
actuating force 0.39 N
Switching point 8.5 mm ±1.5 mm
Connection PCB connection
Design straight
Shell Material thermoplastic
Breaking capacity 3 A/125 VAC, 1.5 A/250 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No