2351449-4 | Alcoswitch
Miniature snap-action switche, PCB connection, roller hinge lever, 0.39 N, 3 A/125 VAC, 1.5 A/250 VAC, 2351449-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
25 pcs.
1.1900 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature snap-action switch, 2351449-4, Alcoswitch
1.5 A / 3 A Snap Action Switch, Single Pole - Double Throw, Configuration (Pole-Throw), Roller, Simulated Actuator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Actuator | roller hinge lever | |
| actuating force | 0.39 N | |
| Switching point | 10.2 mm ±1.2 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Shell Material | thermoplastic | |
| Breaking capacity | 3 A/125 VAC, 1.5 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |