Panel-Mount Fans
16 items in 57 variations
*incl. VAT plus shipping costs
Item description
Total
Rated voltage
Width
Height
Depth
Volume flow
Sound pressure level
Degree of protection (IP)
Order No.:
34G1178
Manufacturer:
Finder
Manufacturer SKU:
7F.50.8.230.4230
Total Price: 168.77 € *
1 pcs.
168.7658 €
5 pcs.
164.7912 €
230 V
250 mm
250 mm
118.5 mm
230 m³/h
53 db
IP54
Order No.:
34G1164
Manufacturer:
Finder
Manufacturer SKU:
7F.70.9.024.1020
Total Price: 213.12 € *
1 pcs.
213.1171 €
24 V
114 mm
114 mm
46 mm
24 m³/h
35 db
IP54
Order No.:
34G1165
Manufacturer:
Finder
Manufacturer SKU:
7F.70.8.230.2055
Total Price: 199.44 € *
1 pcs.
199.444 €
230 V
150 mm
150 mm
76.5 mm
55 m³/h
43 db
IP54
Order No.:
34G1172
Manufacturer:
Finder
Manufacturer SKU:
7F.50.8.230.3100
Total Price: 126.07 € *
1 pcs.
126.0686 €
230 V
204 mm
204 mm
97.5 mm
100 m³/h
43 db
IP54
Order No.:
34G1174
Manufacturer:
Finder
Manufacturer SKU:
7F.21.8.230.3100
Total Price: 114.00 € *
1 pcs.
114.002 €
230 V
209 mm
209 mm
80.2 mm
100 m³/h
42 db
IP54
Order No.:
34G1175
Manufacturer:
Finder
Manufacturer SKU:
7F.20.9.024.3100
Total Price: 125.24 € *
1 pcs.
125.2356 €
24 V
209 mm
209 mm
80.2 mm
100 m³/h
45 db
IP54
Order No.:
34G1176
Manufacturer:
Finder
Manufacturer SKU:
7F.50.9.024.3100
Total Price: 140.05 € *
1 pcs.
140.0511 €
24 V
204 mm
204 mm
97.5 mm
100 m³/h
45 db
IP54
Order No.:
34G1177
Manufacturer:
Finder
Manufacturer SKU:
7F.50.9.024.4230
Total Price: 262.04 € *
1 pcs.
262.038 €
24 V
250 mm
250 mm
118.5 mm
230 m³/h
61 db
IP54
Order No.:
34G1181
Manufacturer:
Finder
Manufacturer SKU:
7F.21.8.230.1020
Total Price: 77.55 € *
1 pcs.
77.5523 €
230 V
120 mm
120 mm
63.4 mm
24 m³/h
27 db
IP54
Order No.:
34G1182
Manufacturer:
Finder
Manufacturer SKU:
7F.20.8.230.1020.0
Total Price: 83.74 € *
1 pcs.
83.7403 €
230 V
120 mm
120 mm
63.4 mm
24 m³/h
27 db
IP54
Order No.:
34G1183
Manufacturer:
Finder
Manufacturer SKU:
7F.20.9.024.1020
Total Price: 85.67 € *
1 pcs.
85.6681 €
24 V
120 mm
120 mm
50 mm
24 m³/h
37.5 db
IP54
Order No.:
34G1184
Manufacturer:
Finder
Manufacturer SKU:
7F.21.9.024.1020
Total Price: 85.67 € *
1 pcs.
85.6681 €
24 V
120 mm
120 mm
50 mm
24 m³/h
IP54
Order No.:
34G1185
Manufacturer:
Finder
Manufacturer SKU:
7F.20.8.230.4250
Total Price: 206.54 € *
1 pcs.
206.5364 €
230 V
255 mm
255 mm
104.2 mm
250 m³/h
56 db
IP54
Order No.:
34G1187
Manufacturer:
Finder
Manufacturer SKU:
7F.21.8.230.4250
Total Price: 206.54 € *
1 pcs.
206.5364 €
230 V
255 mm
255 mm
104.2 mm
250 m³/h
IP54
Order No.:
34G1188
Manufacturer:
Finder
Manufacturer SKU:
7F.50.8.230.4370
Total Price: 302.71 € *
1 pcs.
302.7122 €
230 V
250 mm
250 mm
109.5 mm
370 m³/h
65 db
IP54
Order No.:
34G1189
Manufacturer:
Finder
Manufacturer SKU:
7F.50.8.230.2055
Total Price: 96.87 € *
1 pcs.
96.8660 €
230 V
150 mm
150 mm
76.5 mm
55 m³/h
43 db
IP54
Order No.:
34G1190
Manufacturer:
Finder
Manufacturer SKU:
7F.80.8.230.2055
Total Price: 91.21 € *
1 pcs.
91.2135 €
230 V
150 mm
150 mm
76.5 mm
55 m³/h
43 db
IP54
Order No.:
34G1192
Manufacturer:
Finder
Manufacturer SKU:
7F.21.8.230.2055
Total Price: 84.12 € *
1 pcs.
84.1211 €
230 V
155 mm
155 mm
66.2 mm
55 m³/h
42 db
IP54
Order No.:
34G1193
Manufacturer:
Finder
Manufacturer SKU:
7F.20.9.024.2055
Total Price: 95.27 € *
1 pcs.
95.2714 €
24 V
155 mm
155 mm
66.2 mm
55 m³/h
46 db
IP54
Order No.:
34G1194
Manufacturer:
Finder
Manufacturer SKU:
7F.50.9.024.2055
Total Price: 105.74 € *
1 pcs.
105.7434 €
24 V
150 mm
150 mm
76.5 mm
55 m³/h
45 db
IP54
The direct integration of panel-mounted fans into housings of technical equipment or into walls ensures reliable cooling of equipment and buildings. Space-saving installation and efficient air circulation make the fans ideal cooling components for electronic devices, computers or industrial equipment. With dust and particle filters, the proper functioning of built-in fans can be maintained over the long term.