7F.21.8.230.2055 | Finder
Filter fan, 230 V, 155 x 155 x 66.2 mm, 55 m³/h, 42 dB, ball bearing, Finder 7F.21.8.230.2055
Order No.: 34G1192
EAN: 8012823426129
MPN:
7F.21.8.230.2055
7F2182302055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.1211 € *
Standard delivery time from the manufacturer is: On Request
Filter fan, 7F.21.8.230.2055, Finder
Reverse flow Filter Fan - for indoor use - for electric panels.
Applications
- Drying kilns
- Textile machines
- Machines for paper processing
- Machines for ceramics
- Wood-processing machines
- Panels for electrical distribution
- Control panels
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 155 mm | |
| Height | 155 mm | |
| Depth | 66.2 mm | |
| Volume flow | 55 m³/h | |
| Sound pressure level | 42 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84146000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |