DS1-175-0001 | SCHURTER
Storage choke, radial, 0.8 mH, DS1-175-0001
Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.4863 €
50 pcs.
4.0460 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Storage choke, DS1-175-0001, SCHURTER
The DS1-175-0001 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Constant inductance at high alternating field modulation and large DC magnetization
- Reduced magnetic reversal
- THT-terminals
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | storage choke | |
| Inductance | 0.8 mH | |
| Tolerance | ±15 % | |
| DC resistance | 700 mΩ | |
| Design | radial | |
| Length | 17.5 mm | |
| Width | 16.5 mm | |
| Height | 10.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LK |
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |