DS1-25-0004 | SCHURTER
Storage choke, radial, 0.02 mH, DS1-25-0004
Unit Price (€ / pc.)
7.0805 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.4498 €
50 pcs.
5.9381 €
100 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
Storage choke, DS1-25-0004, SCHURTER
The DS1-25-0004 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Constant inductance at high alternating field modulation and large DC magnetization
- Reduced magnetic reversal
- THT-terminals
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | storage choke | |
| Inductance | 0.02 mH | |
| Tolerance | ±15 % | |
| DC resistance | 10 mΩ | |
| Design | radial | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |