3240664 | Phoenix Contact
Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228-4, gray, 3240664
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0405 € *
Available in 5 Days: 138,000 pcs. - if ordered today
Ferrule, 3240664, Phoenix Contact
Ferrule, 0.75 mm², taped, sleeve length: 8 mm, with plastic collar, galvanically tin-plated, color: gray, color range according to DIN 46228-4, CSA-certified.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |