3200700 | Phoenix Contact
Insulated wire end ferrule, 25 mm², 36 mm/22 mm long, DIN 46228-4, yellow, 3200700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available in 5 Days: 21,550 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 3200700, Phoenix Contact
Ferrule, sleeve length: 22 mm, length: 36 mm, color: yellow. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 25 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 36 mm | |
| Pin lenght | 22 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |